

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-way light barrier
50131555
Light-ON
1 ms
PNP Antivalent
500 Hz
Plastic
120 m
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
1 ms
FALSE
Plastic
Other
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
44 mm
120000 mm
FALSE
FALSE
Light switching
80000 mm
yes
User & Safety Instructions 2980800 Leuze Electronic One-way light barrier 50131555 50131555 Light-ON 1 pc(s)