

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50036352
Background suppression
30 V DC
0.33 ms
Antivalent
PNP Antivalent
1000 Hz
Metal
LED red
660 nm
0.4 m
-40 °C
60 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
7-350 mm
-40-60 °C
FALSE
1000 Hz
2
Connector M12
Other
Anticoincidence
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
0.33 ms
5-400 mm
FALSE
660 nm
Glass
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
FALSE
FALSE
Light-/dark switching
Background fade-out
yes
User & Safety Instructions 2983276 Leuze Electronic Photo sensor 50036352 50036352 Background suppression 1 pc(s)