

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50103361
Light-ON
2.5 ms
PNP
200 Hz
Metal
660 nm
0.2 m
-40 °C
60 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
200 Hz
1
Connector M12
PNP/PNP
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Laser diode, infrared light
FALSE
FALSE
2.5 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983278 Leuze Electronic Photo sensor 50103361 50103361 Light-ON 1 pc(s)