

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50106089
Switch (light-ON/dark-ON)
0.5 ms
Antivalent
PNP Antivalent
1000 Hz
2.000 mm
M18
Plastic
LED red
625 nm
0.14 m
Incl. background suppression
-25 °C
65 °C
50 mm
18 mm
(Ø x L) 18 mm x 50 mm
1 pc(s)
DC
Plastic
FALSE
-25-65 °C
FALSE
1000 Hz
2
Cable
Other
Anticoincidence
10-30 V
Safety class 2
Manual adjustment
None
None
Cylinder, screw-thread
None
Polarity free red light
FALSE
FALSE
0.5 ms
FALSE
625 nm
Plastic
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
50 mm
FALSE
FALSE
Light-/dark switching
Background fade-out
yes
User & Safety Instructions 2983791 Leuze Electronic Photo sensor 50106089 50106089 Switch (light-ON/dark-ON) 1 pc(s)