

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50110990
Switch (light-ON/dark-ON)
5 ms
Antivalent
PNP Antivalent
10 Hz
Metal
SC laser red
2
658 nm
6.5 m
Incl. background suppression
-40 °C
50 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
1 pc(s)
DC
Metal
FALSE
-40-50 °C
FALSE
10 Hz
1
Connector M12
Other
Anticoincidence
18-30 V
Safety class 2
Teach-In
None
None
Cuboid
Class 2
Laser diode, red light
FALSE
FALSE
5 ms
FALSE
658 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
30 mm
90 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
70 mm
FALSE
FALSE
Light-/dark switching
Background fade-out
yes
User & Safety Instructions 2983662 Leuze Electronic Photo sensor 50110990 50110990 Switch (light-ON/dark-ON) 1 pc(s)