

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50112109
Background suppression
0.72 ms
PNP
700 Hz
2.000 mm
Plastic
LED red
640 nm
0.018 m
-20 °C
55 °C
12 mm
8 mm
23.1 mm
(L x W x H) 12 x 8 x 23.1 mm
1 pc(s)
DC
50 mA
Plastic
FALSE
-30-55 °C
FALSE
700 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
0.72 ms
FALSE
640 nm
Plastic
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
8 mm
23.1 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
12 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983657 Leuze Electronic Photo sensor 50112109 50112109 Background suppression 1 pc(s)