

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50116678
Light-ON
10 ms
Antivalent
PNP Antivalent
50 Hz
Metal
Laser diode
1
658 nm
6.5 m
Incl. background suppression
-40 °C
50 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
1 pc(s)
DC
Metal
FALSE
-40-50 °C
FALSE
50 Hz
2
1
Connector M12
Other
Anticoincidence
18-30 V
Safety class 2
Teach-In
None
None
Cuboid
Class 1
Laser diode, red light
FALSE
FALSE
10 ms
FALSE
658 nm
Glass
IP67
FALSE
TRUE
FALSE
TRUE
30 mm
90 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
70 mm
FALSE
TRUE
Light switching
Background fade-out
yes
User & Safety Instructions 2983488 Leuze Electronic Photo sensor 50116678 50116678 Light-ON 1 pc(s)