

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50120855
Light-ON
0.72 ms
NPN
700 Hz
150 mm
Plastic
LED red
640 nm
0.06 m
Incl. background suppression
-20 °C
55 °C
12 mm
8 mm
23.1 mm
(L x W x H) 12 x 8 x 23.1 mm
1 pc(s)
DC
50 mA
Plastic
FALSE
-30-55 °C
FALSE
700 Hz
1
Connector M8
NPN
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
0.72 ms
FALSE
640 nm
Plastic
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
8 mm
23.1 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
12 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983378 Leuze Electronic Photo sensor 50120855 50120855 Light-ON 1 pc(s)