

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50127063
Light-ON
30 V DC
2 ms
PNP
250 Hz
Plastic
LED IR
860 nm
3 m
Incl. background suppression
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
120-3000 mm
-40-60 °C
FALSE
250 Hz
1
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Infrared light
FALSE
FALSE
2 ms
FALSE
860 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983293 Leuze Electronic Photo sensor 50127063 50127063 Light-ON 1 pc(s)