

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50129752
Background suppression
30 V DC
2 ms
PNP
250 Hz
200 mm
Plastic
Red light, unpolarised
630 nm
3 m
Incl. background suppression
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
120-3000 mm
-40-60 °C
FALSE
250 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
2 ms
FALSE
630 nm
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983908 Leuze Electronic Photo sensor 50129752 50129752 Background suppression 1 pc(s)