

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50134219
Background suppression
0.5 ms
NPN
1.000 Hz
Plastic
Red light, unpolarised
640 nm
1.2 m
Incl. background suppression
-40 °C
60 °C
30 mm
15 mm
42.7 mm
(L x W x H) 30 x 15 x 42.7 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
50-1200 mm
-40-60 °C
FALSE
1000 Hz
2
Connector M12
NPN
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
0.33 ms
FALSE
640 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
42.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983982 Leuze Electronic Photo sensor 50134219 50134219 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.