There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50134233
Light-ON
Background suppression
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
PNP
1000 Hz
M8 connector
Plastic
IRED
850 nm
IP67
-40 °C
60 °C
30 mm
15 mm
42.7 mm
(L x W x H) 30 x 15 x 42.7 mm
1 pc(s)
Ashlar
yes
User & Safety Instructions 3818844 Leuze Electronic Photo sensor 50134233 50134233 Light-ON, Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.