

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50134608
Background suppression
1 ms
2x PNP
500 Hz
Plastic
Laser diode
2
655 nm
1.2 m
Incl. background suppression
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
120-1200 mm
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
Class 2
Laser diode, red light
FALSE
FALSE
1 ms
FALSE
655 nm
Plastic
Other
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
FALSE
FALSE
Light switching
Background fade-out
yes
User & Safety Instructions 2983980 Leuze Electronic Photo sensor 50134608 50134608 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.