

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Photo sensor
50141897
Teach-in
IO link
750 Hz
Plastic
LED red
-10 °C
50 °C
1 pc(s)
DC
100 mA
Plastic
FALSE
-10-50 °C
FALSE
750 Hz
2
Other
PNP/NPN
Anticoincidence
12-30 V
Safety class 3
Teach-In
None
None
Cuboid
Polarity free red light
50 mm
FALSE
FALSE
0.66 ms
0.05 m
FALSE
645 nm
Plastic
Other
Other
FALSE
FALSE
FALSE
FALSE
15 mm
42.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30 mm
FALSE
FALSE
yes
User & Safety Instructions 2980950 Leuze Electronic Photo sensor 50141897 50141897 Teach-in 1 pc(s)