
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Proximity sensor
- Type
IS 230MM/4NO-15N-S12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
700 Hz
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
chrome plated
- Installation type
non-shielded
- Size
M30
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
79 °C
IP67
- Length
63.5 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 63.5 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- Type
IS 230 MM/4 NO-15N-S12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 505657 Leuze Electronic Proximity sensor M30 non-shielded PNP IS 230MM/4NO-15N-S12
User & Safety Instructions
User & Safety Instructions 505657 Leuze Electronic Proximity sensor M30 non-shielded PNP IS 230MM/4NO-15N-S12





