

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reflective light barrier
50110112
Switch (light-ON/dark-ON)
0.05 ms
Antivalent
Digital
10000 Hz
Plastic
LED IR
90 degree angled
940 nm
0.003 m
-20 °C
60 °C
60 mm
11 mm
30 mm
41 mm
(L x W x H) 60 x 11 x 30 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-20-60 °C
FALSE
10000 Hz
1
Connector M8
PNP/NPN
Anticoincidence
10-30 V
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
Infrared light
3 mm
FALSE
FALSE
0.05 ms
FALSE
940 nm
Plastic
Other
IP65
FALSE
FALSE
FALSE
FALSE
11 mm
30 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
60 mm
3 mm
FALSE
FALSE
Light-/dark switching
3 mm
41 mm
3 mm
yes
User & Safety Instructions 2980779 Leuze Electronic Reflective light barrier 50110112 50110112 Switch (light-ON/dark-ON) 1 pc(s)