

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reflective light barrier
50128008
Push-pull (inverted)
Teach-in
0.05 ms
Antivalent
PNP
10000 Hz
Plastic
nickel plated
LED IR
940 nm
0.003 m
EDM
-20 °C
60 °C
80 mm
11 mm
30 mm
61 mm
(L x W x H) 80 x 11 x 30 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-20-60 °C
FALSE
10000 Hz
1
Connector M8
PNP/NPN
Anticoincidence
10-30 V
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
Infrared light
3 mm
FALSE
FALSE
0.05 ms
FALSE
940 nm
Plastic
Other
IP67
FALSE
FALSE
FALSE
FALSE
11 mm
30 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
80 mm
3 mm
FALSE
FALSE
Light-/dark switching
3 mm
61 mm
3 mm
yes
User & Safety Instructions 2980715 Leuze Electronic Reflective light barrier 50128008 50128008 Push-pull (inverted) Teach-in 1 pc(s)