Physical principle: Ultrasound; application: Detection of transparent labels, detection of non-transparent labels; label width, min.: 4 mm; label gap, min.: 2 mm; Medium: transparent and not transparent; special version: teach input, manual fine tuning of the switching threshold; supply voltage: 18 ... 30 V, DC; Teach-in inputs: 1 St.; Digital switching outputs: 2 St.; Switching output 1: Transistor, push-pull, IO-Link / PNP light-switching (switching off in ), NPN dark-switching (switching on label); Switching output 2: Transistor, push-pull, NPN light-switching (switching on label); switching frequency: 2,000 Hz; Interface: IO-Link; Connection: Circular plug, M12, 5-pole; connector outlet: horizontal (parallel to the belt run); jaw width: 4 mm; jaw depth: 80 mm; dimensions: 22 mm x 46.9 mm x 96 mm; material housing: metal, zinc die-cast, galvanic nickel coating; operating elements: control keys
This text is machine translated.