

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50018778
Switch (light-ON/dark-ON)
1 ms
PNP
500 Hz
Metal
Red light, unpolarised
660 nm
8500 mm
-20 °C
60 °C
42.2 mm
20 mm
80 mm
(L x W x H) 42.2 x 20 x 80 mm
1 pc(s)
DC
Metal
FALSE
-20-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 2
None
None
Cuboid
None
Polarized red light
200 mm
FALSE
FALSE
1 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
20 mm
80 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
42.2 mm
8500 mm
FALSE
FALSE
Light-/dark switching
8500 mm
yes
User & Safety Instructions 2982763 Leuze Electronic Retroreflective light barrier 50018778 50018778 Switch (light-ON/dark-ON) 1 pc(s)