

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50020358
Switch (light-ON/dark-ON)
2x PNP
500 Hz
Plug
Metal
LED red
12.5 m
-20 °C
60 °C
20 mm
80 mm
42.2 mm
(W x H x D) 20 x 80 x 42.2 mm
1 pc(s)
DC
Metal
FALSE
-20-60 °C
FALSE
500 Hz
2
Other
PNP
Other
10-30 V
Safety class 1
None
None
Cuboid
None
Polarized red light
200 mm
FALSE
FALSE
1 ms
FALSE
660 nm
Glass
IP65
FALSE
FALSE
FALSE
FALSE
20 mm
80 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
42.2 mm
8500 mm
FALSE
FALSE
Light-/dark switching
8500 mm
yes
User & Safety Instructions 2982761 Leuze Electronic Retroreflective light barrier 50020358 50020358 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.