

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50031549
Light-ON
0 ms
2x PNP
1.000 Hz
Metal
LED red
0 nm
8000 mm
-40 °C
55 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
1 pc(s)
DC
Metal
FALSE
-40-55 °C
FALSE
1000 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarized red light
300 mm
FALSE
FALSE
FALSE
Glass
IP67
FALSE
FALSE
FALSE
FALSE
30 mm
90 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
70 mm
8000 mm
FALSE
FALSE
Light switching
8000 mm
yes
User & Safety Instructions 2982751 Leuze Electronic Retroreflective light barrier 50031549 50031549 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.