

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50033552
Switch (light-ON/dark-ON)
0.5 ms
PNP
1000 Hz
Metal
LED red
660 nm
3000 mm
-25 °C
55 °C
33 mm
15 mm
50 mm
(L x W x H) 33 x 15 x 50 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-25-55 °C
FALSE
1000 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.5 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
50 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
33 mm
3000 mm
FALSE
FALSE
Light-/dark switching
3000 mm
yes
User & Safety Instructions 2982377 Leuze Electronic Retroreflective light barrier 50033552 50033552 Switch (light-ON/dark-ON) 1 pc(s)