

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50034511
Light-ON
0.5 ms
PNP
1000 Hz
Metal
Red light, unpolarised
660 nm
6 m
-25 °C
60 °C
35 mm
17 mm
66 mm
35 mm
(L x W x H) 35 x 17 x 66 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-25-60 °C
FALSE
1000 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 2
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.5 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
17 mm
66 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
35 mm
6000 mm
FALSE
FALSE
Light switching
6000 mm
yes
User & Safety Instructions 2982750 Leuze Electronic Retroreflective light barrier 50034511 50034511 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.