

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50036360
0.33 ms
Antivalent
2x PNP
1500 Hz
Metal
Red light, polarised
660 nm
8 m
-40 °C
60 °C
38 mm
15 mm
48 mm
38 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
1500 Hz
2
Connector M12
PNP/PNP
Anticoincidence
10-30 V
Safety class 2
None
None
Cuboid
None
Polarized red light
100 mm
FALSE
FALSE
0.33 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
6400 mm
FALSE
FALSE
Light-/dark switching
6400 mm
yes
User & Safety Instructions 2982379 Leuze Electronic Retroreflective light barrier 50036360 50036360 1 pc(s)