

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50036365
Switch (light-ON/dark-ON)
0.18 ms
2.800 Hz
2.000 mm
Metal
SC laser red
2
670 nm
21 m
-10 °C
40 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-10-40 °C
FALSE
2800 Hz
2
Cable
PNP/NPN
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
Class 2
Polarized red light
0 mm
FALSE
FALSE
0.18 ms
FALSE
670 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
19000 mm
FALSE
FALSE
Light-/dark switching
19000 mm
yes
User & Safety Instructions 2982383 Leuze Electronic Retroreflective light barrier 50036365 50036365 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.