

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50037133
Light-ON
0.33 ms
Antivalent
PNP Antivalent
1500 Hz
Metal
LED red
660 nm
7 m
-40 °C
60 °C
38 mm
15 mm
48 mm
38 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
1500 Hz
2
Connector M12
Other
Anticoincidence
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.33 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
5000 mm
FALSE
FALSE
Light-/dark switching
5000 mm
yes
User & Safety Instructions 2982385 Leuze Electronic Retroreflective light barrier 50037133 50037133 Light-ON 1 pc(s)