

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50080723
w/o timer
0 ms
NAMUR
60 Hz
Metal
Red light, unpolarised
0 nm
5 m
-20 °C
50 °C
42.2 mm
20 mm
80 mm
(L x W x H) 42.2 x 20 x 80 mm
1 pc(s)
DC
Metal
FALSE
-20-50 °C
FALSE
60 Hz
Connector M12
Other
5.5-13 V
Safety class 2
ATEX gas-ex-protection, Cat. 2G
ATEX dust-ex-protection, Cat. 2D
Cuboid
None
Polarized red light
200 mm
FALSE
FALSE
FALSE
Glass
IP67
FALSE
FALSE
FALSE
FALSE
20 mm
80 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
42.2 mm
5000 mm
FALSE
FALSE
5000 mm
yes
User & Safety Instructions 2982743 Leuze Electronic Retroreflective light barrier 50080723 50080723 w/o timer 1 pc(s)
The necessary accessories are required to use the article as described.