

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50102379
Light-ON
0 ms
NPN
1000 Hz
Clip
Metal
Red light, unpolarised
0 nm
18 m
-40 °C
55 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
1 pc(s)
DC
Metal
FALSE
-40-55 °C
FALSE
1000 Hz
2
Clamp
NPN
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarized red light
300 mm
FALSE
FALSE
FALSE
Glass
IP67
FALSE
FALSE
FALSE
FALSE
30 mm
90 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
70 mm
15000 mm
FALSE
FALSE
Light switching
15000 mm
yes
User & Safety Instructions 2982737 Leuze Electronic Retroreflective light barrier 50102379 50102379 Light-ON 1 pc(s)