

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50115689
Light-ON
0.18 ms
PNP
2800 Hz
Metal
1
670 nm
14 m
-10 °C
40 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-10-40 °C
FALSE
2800 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
Class 1
Laser diode, red light
0 mm
FALSE
FALSE
0.18 ms
FALSE
670 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
12000 mm
FALSE
FALSE
Light switching
12000 mm
yes
User & Safety Instructions 2982626 Leuze Electronic Retroreflective light barrier 50115689 50115689 Light-ON 1 pc(s)