

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50116859
Light-ON
500 Hz
M18
Plastic
LED red
6 m
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP/PNP
Anticoincidence
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Polarized red light
20 mm
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
46 mm
4500 mm
FALSE
FALSE
Light-/dark switching
4500 mm
User & Safety Instructions 2982389 Leuze Electronic Retroreflective light barrier 50116859 50116859 Light-ON 1 pc(s)