

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50116861
Light-ON
1 ms
NPN
500 Hz
M18
Plastic
Red light, unpolarised
90 degree angled
620 nm
4000 mm
-40 °C
60 °C
60.4 mm
18 mm
(Ø x L) 18 mm x 60.4 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
NPN
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Polarized red light
20 mm
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
60.4 mm
4000 mm
FALSE
FALSE
Light switching
4000 mm
yes
User & Safety Instructions 2982622 Leuze Electronic Retroreflective light barrier 50116861 50116861 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.