

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50117358
Light-ON
0.333 ms
PNP
500 Hz
6.000 mm
Metal
LED red
620 nm
6000 mm
-40 °C
60 °C
32.5 mm
15 mm
47 mm
(L x W x H) 32.5 x 15 x 47 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
500 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.333 ms
FALSE
620 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
47 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
32.5 mm
6000 mm
FALSE
FALSE
Light switching
6000 mm
yes
User & Safety Instructions 2982619 Leuze Electronic Retroreflective light barrier 50117358 50117358 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.