

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50117365
Clear object detection
0.333 ms
PNP
1500 Hz
Metal
LED red
620 nm
4.8 m
-40 °C
60 °C
32.5 mm
15 mm
47 mm
(L x W x H) 32.5 x 15 x 47 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
1500 Hz
1
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.333 ms
FALSE
620 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
47 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
32.5 mm
4000 mm
FALSE
FALSE
Light switching
4000 mm
yes
User & Safety Instructions 2982567 Leuze Electronic Retroreflective light barrier 50117365 50117365 Clear object detection 1 pc(s)