

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
50119364
Switch (light-ON/dark-ON)
30 V DC
0 ms
Antivalent
PNP Antivalent
1000 Hz
Stainless steel
rust-proof
LED red
0 nm
3000 mm
-30 °C
70 °C
37 mm
19.1 mm
66 mm
(L x W x H) 37 x 19.1 x 66 mm
1 pc(s)
DC
Other
FALSE
-30-60 °C
FALSE
1000 Hz
1
Connector M8
Other
Anticoincidence
10-30 V
Safety class 3
Teach-In
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
FALSE
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
19.1 mm
66 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
37 mm
3000 mm
FALSE
FALSE
Light-/dark switching
3000 mm
yes
User & Safety Instructions 2982453 Leuze Electronic Retroreflective light barrier 50119364 50119364 Switch (light-ON/dark-ON) 1 pc(s)