

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50122689
Light-ON
1 ms
2x PNP
500 Hz
M18
Stainless steel
LED red
90 degree angled
620 nm
4000 mm
-40 °C
60 °C
61 mm
18 mm
(Ø x L) 18 mm x 61 mm
1 pc(s)
DC
100 mA
Other
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Teach-In
None
None
Cylinder, screw-thread
None
Polarized red light
20 mm
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
61 mm
4000 mm
FALSE
FALSE
Light switching
4000 mm
yes
User & Safety Instructions 2982444 Leuze Electronic Retroreflective light barrier 50122689 50122689 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.