

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50127030
Light-ON
30 V DC
1 ms
PNP
500 Hz
Plastic
LED red
630 nm
20 m
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarized red light
100 mm
FALSE
FALSE
1 ms
FALSE
630 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
16000 mm
FALSE
FALSE
Light switching
16000 mm
yes
User & Safety Instructions 2982863 Leuze Electronic Retroreflective light barrier 50127030 50127030 Light-ON 1 pc(s)