

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50127424
Switch (light-ON/dark-ON)
3.3 ms
1 maker
N-channel MOSFET
150 Hz
2.000 mm
Plastic
Red light, unpolarised
630 nm
30 m
-40 °C
60 °C
55.5 mm
31 mm
104 mm
55.5 mm
(L x W x H) 55.5 x 31 x 104 mm
1 pc(s)
AC/DC
400 mA
Plastic
FALSE
-40-60 °C
FALSE
150 Hz
1
Cable
Other
20-250 V
20-250 V
Safety class 2
Teach-In
None
None
Cuboid
None
Polarized red light
300 mm
FALSE
FALSE
3.3 ms
FALSE
630 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
31 mm
104 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
55.5 mm
24000 mm
FALSE
FALSE
Light-/dark switching
24000 mm
yes
User & Safety Instructions 2982942 Leuze Electronic Retroreflective light barrier 50127424 50127424 Switch (light-ON/dark-ON) 1 pc(s)