

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50127426
Clear object detection
20 ms
Relay
25 Hz
Clip
Plastic
LED red
630 nm
16000 mm
-40 °C
60 °C
55.5 mm
31 mm
104 mm
(L x W x H) 55.5 x 31 x 104 mm
1 pc(s)
AC/DC
2500 mA
Plastic
FALSE
-40-60 °C
FALSE
25 Hz
2
Clamp
Other
20-250 V
20-250 V
Safety class 2
Teach-In
None
None
Cuboid
None
Polarized red light
100 mm
FALSE
FALSE
20 ms
FALSE
630 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
31 mm
104 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
55.5 mm
16000 mm
FALSE
FALSE
Light-/dark switching
16000 mm
yes
User & Safety Instructions 2982941 Leuze Electronic Retroreflective light barrier 50127426 50127426 Clear object detection 1 pc(s)