

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50129411
Light-ON
PNP
3.000 Hz
M8
Plastic
LED red
1
3 m
-40 °C
55 °C
11.4 mm
34.2 mm
18.3 mm
(W x H x D) 11.4 x 34.2 x 18.3 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-55 °C
FALSE
3000 Hz
1
Connector M8
PNP
Other
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
Class 1
Laser diode, red light
0 mm
FALSE
FALSE
0.17 ms
FALSE
655 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
11.4 mm
34.2 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
18.3 mm
2000 mm
FALSE
FALSE
Light switching
2000 mm
User & Safety Instructions 2982853 Leuze Electronic Retroreflective light barrier 50129411 50129411 Light-ON 1 pc(s)