

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Retroreflective light barrier
50133413
Clear object detection
IO link
250 Hz
Plastic
LED red
5.2 m
-40 °C
60 °C
1 pc(s)
8 mm
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
250 Hz
2
Connector M12
Other
Anticoincidence
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
None
Polarized red light
400 mm
FALSE
FALSE
2 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
4000 mm
FALSE
FALSE
4000 mm
yes
User & Safety Instructions 2982766 Leuze Electronic Retroreflective light barrier 50133413 50133413 Clear object detection 1 pc(s)