

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50133656
Light-ON
0.33 ms
PNP
1500 Hz
Plastic
LED red
635 nm
3000 mm
-40 °C
60 °C
18.3 mm
11.4 mm
34.2 mm
18.3 mm
(L x W x H) 18.3 x 11.4 x 34.2 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
1500 Hz
1
Connector M8
PNP
Other
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.33 ms
FALSE
635 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
11.4 mm
34.2 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
18.3 mm
3000 mm
FALSE
FALSE
Light switching
3000 mm
yes
User & Safety Instructions 2982806 Leuze Electronic Retroreflective light barrier 50133656 50133656 Light-ON 1 pc(s)