

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50134279
Light-ON
0.33 ms
PNP
1.500 Hz
Plastic
Red light, unpolarised
640 nm
12 m
-40 °C
60 °C
30 mm
15 mm
42.7 mm
(L x W x H) 30 x 15 x 42.7 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
1000 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarized red light
50 mm
FALSE
FALSE
0.33 ms
FALSE
640 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
42.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30 mm
10000 mm
FALSE
FALSE
Light switching
10000 mm
yes
User & Safety Instructions 2982927 Leuze Electronic Retroreflective light barrier 50134279 50134279 Light-ON 1 pc(s)