

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Retroreflective light barrier
50134281
Light-ON
0.33 ms
PNP
1500 Hz
Plastic
LED red
640 nm
12 m
-40 °C
60 °C
30 mm
15 mm
42.7 mm
(L x W x H) 30 x 15 x 42.7 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
1500 Hz
2
Connector M8
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarized red light
50 mm
FALSE
FALSE
0.33 ms
FALSE
640 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
42.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30 mm
10000 mm
FALSE
FALSE
Light switching
10000 mm
yes
User & Safety Instructions 2982267 Leuze Electronic Retroreflective light barrier 50134281 50134281 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.