

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50134378
Light-ON
1 ms
1 PNP
PNP
500 Hz
Plastic
LED red
640 nm
6000 mm
-40 °C
60 °C
30 mm
15 mm
42.7 mm
(L x W x H) 30 x 15 x 42.7 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
1
Connector M12
PNP
Other
10-30 V
Safety class 3
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
1 ms
FALSE
640 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
42.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30 mm
6000 mm
FALSE
FALSE
Light switching
6000 mm
yes
User & Safety Instructions 2982777 Leuze Electronic Retroreflective light barrier 50134378 50134378 Light-ON 1 pc(s)