

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
50134568
Teach-in
30 V DC
2 ms
PNP Antivalent
250 Hz
Plastic
LED red
620 nm
5.2 m
-40 °C
60 °C
44 mm
20.5 mm
76.3 mm
(L x W x H) 44 x 20.5 x 76.3 mm
1 pc(s)
2 mm
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
250 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
None
Polarized red light
400 mm
FALSE
FALSE
2 ms
FALSE
620 nm
Plastic
Other
FALSE
FALSE
FALSE
FALSE
20.5 mm
76.3 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
44 mm
4000 mm
FALSE
FALSE
Light switching
4000 mm
yes
User & Safety Instructions 2982765 Leuze Electronic Retroreflective light barrier 50134568 50134568 Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.