

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
Leuze
Switch (light-ON/dark-ON)
0.33 ms
Antivalent
2x PNP Antivalent
1500 Hz
Metal
LED red
660 nm
2.4 m
-40 °C
60 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
1500 Hz
2
Connector M12
Other
Anticoincidence
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarized red light
0 mm
FALSE
FALSE
0.33 ms
FALSE
660 nm
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
38 mm
2000 mm
FALSE
FALSE
Light-/dark switching
2000 mm
yes
User & Safety Instructions 2982382 Leuze Electronic Retroreflective light barrier Leuze 50037134 Switch (light-ON/dark-ON) 1 pc(s)