1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective photo sensor
HT46C/4P-M12
Background suppression
Light-ON
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
2x PNP Antivalent
250 Hz
M12 (4-pin)
LED red
630 nm
3 m
IP67/IP69K
-40 °C
+60 °C
20.5 mm
77.4 mm
44 mm
(W x H x D) 20.5 x 77.4 x 44 mm
1 pc(s)
Datasheet 1581243 Leuze Electronic Retroreflective photo sensor HT46C/4P-M12 50127048 Background suppression, Light-ON, Dark-ON 1 pc(s)