
Technical specifications
- Safety category: 2
- Performance Level: PL c
- Output (Ampere): 2 x OSSD
- Certification: CE, TÜV Süd, c CSA US, c TÜV NRTL US
- Product type
Safety light barrier
- Type
MLC310R30-900
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
150 mA
- Response time
9 ms
- Connector
M12 (5-pin)
- Range (max.)
10 m
- Performance level
PL c
- Protective field height
900 mm
- Total height
900 mm
- Content
1 pc(s)
IP65
- Length
966 mm
- Width
29 mm
- Height
35.4 mm
- Dim
(L x W x H) 966 x 29 x 35.4 mm
- Min. temperature
0 °C
- Max. temperature
+55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1362587 Leuze Electronic Safety light barrier MLC310R30-900 Range (max.) 10 m Protective field height 900 mm
User & Safety Instructions
User & Safety Instructions 1362587 Leuze Electronic Safety light barrier MLC310R30-900 Range (max.) 10 m Protective field height 900 mm
Description
The shaving beauty sensor helps in the protection of persons or body parts in Danger, danger areas or entrances of machines and systems.
This text is machine translated.
This text is machine translated.





