
Technical specifications
- Safety category: 4
- Performance level: PL e
- Output (Ampere): 2 x OSSD
- Certification: CE, TÜV Süd, c CSA US, c TÜV NRTL US, S Mark
- Product type
Safety light barrier
- Type
MLC510R30-1200
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
150 mA
- Response time
12 ms
- Connector
M12 (5-pin)
- Range (max.)
10 m
- Performance level
PL e
- Safety rating
4
- Protective field height
1200 mm
- Content
1 pc(s)
IP65
- Length
1266 mm
- Width
29 mm
- Height
35.4 mm
- Dim
(L x W x H) 1266 x 29 x 35.4 mm
- Min. temperature
0 °C
- Max. temperature
+55 °C
Documents & Downloads
Datasheet
Datasheet 1362607 Leuze Electronic Safety light barrier MLC510R30-1200 Range (max.) 10 m Protective field height 1200 mm
User & Safety Instructions
User & Safety Instructions 1362607 Leuze Electronic Safety light barrier MLC510R30-1200 Range (max.) 10 m Protective field height 1200 mm
Description
The shaving beauty sensor helps in the protection of persons or body parts in Danger, danger areas or entrances of machines and systems.
This text is machine translated.
This text is machine translated.





