

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic proximity sensor
50136084
400 mm
Ultrasound
M18
Plastic
1 maker
91.6 mm
18 mm
(Ø x L) 18 mm x 91.6 mm
DC
100 mA
Plastic
-20-70 °C
10 Hz
-10V ... +10 V
Connector M12
PNP
Normally open contact (NO)
50 mm
Manual adjustment
None
None
Cylinder plain
50 mA
0.5 %
FALSE
10-30 V
Plastic
Other
18 mm
91.6 mm
50-400 mm
yes
User & Safety Instructions 2983898 Leuze Electronic Ultrasonic proximity sensor Ultrasound M18 50136084